Toshiba TC74VHC367FT, Dual, Hex Bus Buffer, 11.8 ns @ 3.3 V 8mA, 16-Pin TSSOP
- RS Stock No.:
- 465-2352
- Mfr. Part No.:
- TC74VHC367FT
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 465-2352
- Mfr. Part No.:
- TC74VHC367FT
- Brand:
- Toshiba
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshiba | |
Logic Family | VHC | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 16 | |
Maximum High Level Output Current | -8mA | |
Maximum Low Level Output Current | 8mA | |
Maximum Propagation Delay Time @ Maximum CL | 11.8 ns @ 3.3 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Dimensions | 5.4 x 4.4 x 1mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Width | 4.4mm | |
Minimum Operating Supply Voltage | 2 V | |
Height | 1mm | |
Propagation Delay Test Condition | 50pF | |
Length | 5.4mm | |
Select all | ||
---|---|---|
Brand Toshiba | ||
Logic Family VHC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.8 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5.4 x 4.4 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 2 V | ||
Height 1mm | ||
Propagation Delay Test Condition 50pF | ||
Length 5.4mm | ||