- RS Stock No.:
- 581-423
- Mfr. Part No.:
- TC74LCX244FK(EL,K)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-423
- Mfr. Part No.:
- TC74LCX244FK(EL,K)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
TC74LCX Series 2, Toshiba
US package
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 5 x 3 x 0.8mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Width | 3mm |
Height | 0.8mm |
- RS Stock No.:
- 581-423
- Mfr. Part No.:
- TC74LCX244FK(EL,K)
- Brand:
- Toshiba