RS PRO Rectangular LED Bulkhead Light, 20 W, Lamp Supplied, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-8952
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Bulkhead

Shape

Rectangular

Wattage

20 W

Lamp Type

LED

Motion Switching

Microwave Sensor

Lamp Supplied

Yes

Diffuser Type

Prismatic

Diffuser Colour

Clear

Light Output Colour

White

Series

EdgeLit

Length

246 mm

Width

246 mm

Depth

89 mm

Diameter

246mm

IP Rating

IP65

Dimensions

246 x 246 x 89 mm

Lamp Shape

Rectangular

Case Material

Polycarbonate

Standards Met

CE

COO (Country of Origin):
GB

Mini-Max LED Square Bulkhead with Microwave Sensor IP65


The Mini-max LED square bulkhead luminaires, with Microwave sensor, are manufactured with a polycarbonate diffuser and base. These light fittings have a poured gasket and are leaders in vandal-resistant IP65 technology. Hinged gear tray with EdgeLED light guide and driver. The light guide allows the Mini-Max LED bulkhead luminaire to deliver a pleasant uniform light. The Mini-Max is highly energy efficient thanks to its LED technology. This bulkhead is fitted with a microwave sensor, for automatic switching ON/OFF. The strength, robustness and attractive look of this LED bulkhead luminaire makes it perfect for internal and external applications, such as housing association buildings, youth centres and sport areas, walkways, car parks and loading bays.

Robust Polycarbonate body in black or white
Microwave sensor for automatic switching ON/OFF
IP 65 rating – formed-in-place foam gasket seal protects from dust and water
High-impact clear prismatic polycarbonate diffuser
One-component hinged gear tray incorporating EdgeLED light guide and driver
Swift and easy installation
Highly energy efficient EdgeLED optical system
Life span of up to 30,000 hours
Smooth external edges for vandal resistance and easy cleaning
BESA box, 20mm fixing points and knock-outs on base and side for easy cable entry
Diffuser retainer screws


Exterior Amenity Bulkheads