Osram Round LED Drum Lamp, 1.5 W, 220 → 240 V, IP67, AQUALED
- RS Stock No.:
- 827-6384
- Mfr. Part No.:
- AQUALED 2 S 230 V 840
- Brand:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 827-6384
- Mfr. Part No.:
- AQUALED 2 S 230 V 840
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Type | Drum Lamp | |
Shape | Round | |
Wattage | 1.5 W | |
Voltage Rating | 220 → 240 V | |
Lamp Type | LED | |
Series | AQUALED | |
Light Output Colour | Blue | |
Length | 127 mm | |
Diameter | 100mm | |
IP Rating | IP67 | |
Operating Temperature Range | 0 → +40°C | |
Case Material | Polycarbonate | |
Minimum Operating Temperature | 0°C | |
Lamp Shape | Round | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Osram | ||
Type Drum Lamp | ||
Shape Round | ||
Wattage 1.5 W | ||
Voltage Rating 220 → 240 V | ||
Lamp Type LED | ||
Series AQUALED | ||
Light Output Colour Blue | ||
Length 127 mm | ||
Diameter 100mm | ||
IP Rating IP67 | ||
Operating Temperature Range 0 → +40°C | ||
Case Material Polycarbonate | ||
Minimum Operating Temperature 0°C | ||
Lamp Shape Round | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- RO
Osram AQUALED 2 S Recessed LED Ground Floor Light IP67
The OSRAM AQUALED 2 S is a robust LED outdoor and indoor spotlight, with a polycarbonate body. This walkover LED light comes with a decorative V4A stainless steel head ring. The beam angle of the recessed floor luminaire is 100°. The OSRAM AQUALED 2 S is IP67 rated, it features integrated electrical ballast (ECG) and emits a very homogenous light. Ideal applications of the AQUALED 2 S are in orientation lighting, indoor and outdoor ground lighting, pedestrian areas, parks, streets and squares.
Excellent price/performance ratio
Very homogenous light
Wattage 1.5 W
Robust, polycarbonate luminaire body
Decorative V4A stainless steel ring
Diffuse light distribution
Beam angle 100 degrees
Through wiring possible
Maximum load 1,000 kg
Impact resistance IK08
Very homogenous light
Wattage 1.5 W
Robust, polycarbonate luminaire body
Decorative V4A stainless steel ring
Diffuse light distribution
Beam angle 100 degrees
Through wiring possible
Maximum load 1,000 kg
Impact resistance IK08
Ground Lights and Up Lighting