Legrand Round LED Bulkhead Light, 230 V ac, Lamp Supplied, IP54
- RS Stock No.:
- 827-2736
- Mfr. Part No.:
- 0 624 10
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2736
- Mfr. Part No.:
- 0 624 10
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Type | Bulkhead | |
| Shape | Round | |
| Voltage Rating | 230 V ac | |
| Lamp Type | LED | |
| Motion Switching | Sensor | |
| Lamp Supplied | Yes | |
| Diameter | 310mm | |
| IP Rating | IP54 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Type Bulkhead | ||
Shape Round | ||
Voltage Rating 230 V ac | ||
Lamp Type LED | ||
Motion Switching Sensor | ||
Lamp Supplied Yes | ||
Diameter 310mm | ||
IP Rating IP54 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- FR
