RS PRO Rectangular LED LED Brick Light, 2 W, 230 V, Lamp Supplied, IP65
- RS Stock No.:
- 795-9394
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9394
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Block Light | |
| Shape | Rectangular | |
| Wattage | 2 W | |
| Voltage Rating | 230 V | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Diffuser Colour | Opal | |
| Light Output Colour | Daylight | |
| Length | 198 mm | |
| Width | 65 mm | |
| Depth | 74 mm | |
| IP Rating | IP65 | |
| Dimensions | 198 x 65 x 74 mm | |
| Lamp Shape | Rectangular | |
| Standards Met | BS EN 55015:2006+A1:2007+A2:2009, BS EN 60598-1:2008, BS EN 61000-3-2:2006+A1:2009+A2:2009, BS EN 61547:2009 | |
| Case Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Block Light | ||
Shape Rectangular | ||
Wattage 2 W | ||
Voltage Rating 230 V | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Diffuser Colour Opal | ||
Light Output Colour Daylight | ||
Length 198 mm | ||
Width 65 mm | ||
Depth 74 mm | ||
IP Rating IP65 | ||
Dimensions 198 x 65 x 74 mm | ||
Lamp Shape Rectangular | ||
Standards Met BS EN 55015:2006+A1:2007+A2:2009, BS EN 60598-1:2008, BS EN 61000-3-2:2006+A1:2009+A2:2009, BS EN 61547:2009 | ||
Case Material Polycarbonate | ||
- COO (Country of Origin):
- CN
LED Brick Lights
This LED brick light is ideal for installation within solid brick walls, in place of a brick. The LED technology of this brick light offers an energy efficient replacement for CFL and incandescent fittings, with great energy savings and low maintenance. Ideal for amenity and walkway lighting around a building, or for use in perimeter brick walls and driveways.
Energy efficient replacement standard brick lights
Designed to be installed in a wall in place of a brick
Polycarbonate body with stainless steel bezel
Daylight colour temperature 6000K
Integral driver
Rated life 25000 hours
IP65 rated
2 year guarantee
Designed to be installed in a wall in place of a brick
Polycarbonate body with stainless steel bezel
Daylight colour temperature 6000K
Integral driver
Rated life 25000 hours
IP65 rated
2 year guarantee
Standards
BS EN 60598-1: 2008
BS EN 55015: 2006+A1: 2007+A2: 2009
BS EN 61000-3-2: 2006+A1: 2009+A2: 2009
BS EN 61547: 2009
BS EN 55015: 2006+A1: 2007+A2: 2009
BS EN 61000-3-2: 2006+A1: 2009+A2: 2009
BS EN 61547: 2009
Exterior Amenity Bulkheads
