Thorlux Lighting LED Lighting Bulkhead, 32 W, Lamp Supplied, IP65
- RS Stock No.:
- 784-4885
- Mfr. Part No.:
- PX14937LFS19145
- Brand:
- Thorlux Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-4885
- Mfr. Part No.:
- PX14937LFS19145
- Brand:
- Thorlux Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thorlux Lighting | |
| Type | Bulkhead | |
| Wattage | 32 W | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Thorlux Lighting | ||
Type Bulkhead | ||
Wattage 32 W | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- GB
Thorlux Prismalux Retrofit LED Gear Tray Kit
This 32W retro-fit LED gear tray allows you to convert existing already installed Thorlux Prismalux GLS bulkheads to LED, reducing energy consumption and increasing lamp life to approximately 60000 hours.
Exterior Amenity Bulkheads
