- RS Stock No.:
- 719-4963
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 719-4963
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2D Round Drum Bulkheads
A classic energy efficient 2D Round Drum bulkhead luminaire for internal or sheltered external use. These light fittings come complete with a combo base, a removable black skirt enables a choice of black or white base. High frequency (HF) and Switch Start (SS) versions available.
Polycarbonate clip on diffuser
IP34 rating
GE 2D 2 pin lamp (supplied)
Gear tray release screw
Hinged gear tray
All approved components
ABS body
BESA box fixing
IP34 rating
GE 2D 2 pin lamp (supplied)
Gear tray release screw
Hinged gear tray
All approved components
ABS body
BESA box fixing
Supplied with
GE 2D 2 Pin CFL Lamp
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 16 W |
Voltage Rating | 240 V ac |
Lamp Type | Fluorescent |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | Opal |
Depth | 106 mm |
Diameter | 218mm |
IP Rating | IP34 |
Dimensions | 218 (Dia.) x 106 mm |
Operating Temperature Range | -10 → +25°C |
EU Energy Efficiency Rating | B |
Maximum Operating Temperature | +25°C |
Lamp Shape | Round |
Minimum Operating Temperature | -10°C |
Case Material | Polycarbonate |
Standards Met | CE |