Kopp Oval Filament Bulkhead Light, 60 W, 230 V ac, IP43
- RS Stock No.:
- 692-7210
- Mfr. Part No.:
- 190804042
- Brand:
- Kopp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-7210
- Mfr. Part No.:
- 190804042
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Type | Bulkhead | |
| Shape | Oval | |
| Wattage | 60 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | Filament | |
| IP Rating | IP43 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Type Bulkhead | ||
Shape Oval | ||
Wattage 60 W | ||
Voltage Rating 230 V ac | ||
Lamp Type Filament | ||
IP Rating IP43 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- DE
Oval light fitting
Oval lamp with wire basket
For ceiling and wall mounting
Grey plastic base section, clear textured glass cover shell
Bulb not included, for compatible bulbs see order no. 604-646
For ceiling and wall mounting
Grey plastic base section, clear textured glass cover shell
Bulb not included, for compatible bulbs see order no. 604-646
Exterior Amenity Bulkheads

