- RS Stock No.:
- 686-2182
- Mfr. Part No.:
- MER9955JF
- Brand:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 686-2182
- Mfr. Part No.:
- MER9955JF
- Brand:
- Thorlux Lighting
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Wattage | 42 W |
Voltage Rating | 230 V ac |
Lamp Supplied | Yes |
Length | 315 mm |
Width | 335 mm |
Depth | 190 mm |
IP Rating | IP65 |
Dimensions | 315 x 335 x 190 mm |
Maximum Operating Temperature | +40°C |
Case Material | Die Cast Aluminium |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +40°C |
- RS Stock No.:
- 686-2182
- Mfr. Part No.:
- MER9955JF
- Brand:
- Thorlux Lighting