Ansell Circular LED Bulkhead Light, 14 W, 220/240 V, , Lamp Supplied, IP65, ADILED

RS Stock No.:
289-2191
Mfr. Part No.:
ADILED2
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Type

Bulkhead

Shape

Circular

Wattage

14 W

Voltage Rating

220/240 V

Luminosity

1200 lm

Lamp Type

LED

Lamp Supplied

Yes

Series

ADILED

IP Rating

IP65

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Ansell Wall or ceiling light suitable for education and residential applications and ancillary areas. It has all polycarbonate construction with opal diffuser and white trim ring. The CCT selectable between 3000K and 4000K.

IP65 degree protection
IK08 degree protection
Class 2 protection class
Instant light output and unlimited switching