Ansell Lighting Round LED Bulkhead Light, 12 W, 230 V, IP65, ADILED2
- RS Stock No.:
- 241-0003
- Mfr. Part No.:
- ADILED2/MWS/M3/CF
- Brand:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-0003
- Mfr. Part No.:
- ADILED2/MWS/M3/CF
- Brand:
- Ansell Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 12 W | |
| Voltage Rating | 230 V | |
| Lamp Type | LED | |
| Luminosity | 1250 lm | |
| Series | ADILED2 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 12 W | ||
Voltage Rating 230 V | ||
Lamp Type LED | ||
Luminosity 1250 lm | ||
Series ADILED2 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The Ansell Lighting Disco LED integral Microwave sensor has wattage of 12 W with white colour. It has 5 years warranty with input 230 V. Correlated coloured temperature is 3000 k to 4000 k. Operating temperature is -10°C to 25°C.
All polycarbonate construction with opal diffuser and white trim ring
14W exceeds performance of 38W CFL
Two options of microwave sensor emergency
It provides corridor function with Tridonic control gear
Instant light output and unlimited switching
LED lifespan is L70 56,000 hours
14W exceeds performance of 38W CFL
Two options of microwave sensor emergency
It provides corridor function with Tridonic control gear
Instant light output and unlimited switching
LED lifespan is L70 56,000 hours