LEDVANCE Rectangular LED Bulkhead Light, 45 W, 100 → 240 V, Lamp Supplied, IP66
- RS Stock No.:
- 240-7102
- Mfr. Part No.:
- 4058075425170
- Brand:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-7102
- Mfr. Part No.:
- 4058075425170
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Lamp | |
| Shape | Rectangular | |
| Wattage | 45 W | |
| Voltage Rating | 100 → 240 V | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Lamp | ||
Shape Rectangular | ||
Wattage 45 W | ||
Voltage Rating 100 → 240 V | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- CN
The Ledvance eco area low power, straightforward road and path lighting luminaires. Functional and minimalistic design. Low maintenance and operation costs due to long lifetime of LED.
Asymmetric light distribution for various application areas
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires
Robust die-cast aluminium housing
Side-entry mounting for 48…60 mm poles
Surge protection up to 10 kV (L/N-PE)
Integrated wide voltage driver, suitable for 100 - 240 V AC
Pre-installed, flexible 0.5 m cable (H05RN-F), wrapped 3 x 1.0 mm² single wires
