Knightsbridge Round LED Bulkhead Light, 14 W, 230 V, Lamp Supplied, IP44, BT

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-1312
Mfr. Part No.:
BT14EMS
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Type

Wall Mount

Shape

Round

Wattage

14 W

Voltage Rating

230 V

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Series

BT

Light Output Colour

Cool White

Depth

74 mm

Diameter

315mm

Dimensions

315 (Dia.) x 74 mm

IP Rating

IP44

Case Material

Polycarbonate

Standards Met

BS EN 60598-2-22, CE

COO (Country of Origin):
CN