- RS Stock No.:
- 122-2775
- Mfr. Part No.:
- AN17075LFS19145
- Brand:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 122-2775
- Mfr. Part No.:
- AN17075LFS19145
- Brand:
- Thorlux Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thorlux LED Circular Vandal Proof Bulkhead
Thorlux Lighting has introduced the Arcadan bulkhead developed to satisfy the need for an extremely impact and tamper resistant low glare LED bulkhead. The Arcadan features a steel body with a 5mm single piece thick injection moulded polycarbonate cover. The LEDs provide a welcoming and comforting ambience colour temperate. The use of LED technology ensures high efficiency and low maintenance.
Features and Benefits
Spun Steel body
5 mm think PC cover
Vandal Proof
Wall or ceiling mounted
High performance LEDs
Protection rating: IP66
5 mm think PC cover
Vandal Proof
Wall or ceiling mounted
High performance LEDs
Protection rating: IP66
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Dome |
Wattage | 21 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | White |
Width | 445 mm |
Depth | 138 mm |
Diameter | 445mm |
Dimensions | 445 (Dia.) x 138 mm |
IP Rating | IK10++, IP66 |
Standards Met | CE |
Priced to Clear | Yes |
Lamp Shape | Round |
Case Material | Polycarbonate |
- RS Stock No.:
- 122-2775
- Mfr. Part No.:
- AN17075LFS19145
- Brand:
- Thorlux Lighting