Analog Devices LTC4300A-1IMS8#PBF Quad Bus Buffer, 8-Pin MSOP
- RS Stock No.:
- 851-6831
- Mfr. Part No.:
- LTC4300A-1IMS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-6831
- Mfr. Part No.:
- LTC4300A-1IMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Logic Family | LTC | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | ±75ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Height | 0.86mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Logic Family LTC | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Propagation Delay Time @ Maximum CL ±75ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 3 x 3 x 0.86mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Height 0.86mm | ||
Width 3mm | ||
