onsemi MM74HC126MTCX, Quad-Channel Non-Inverting3-State Buffer, 14-Pin TSSOP
- RS Stock No.:
- 806-4201
- Mfr. Part No.:
- MM74HC126MTCX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-4201
- Mfr. Part No.:
- MM74HC126MTCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | HC | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 195 ns @ 150 pF | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 5mm | |
| Propagation Delay Test Condition | 150pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family HC | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 195 ns @ 150 pF | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 5mm | ||
Propagation Delay Test Condition 150pF | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4.4mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
