Nexperia 74HC7541D,112, Octal-Channel Non-InvertingSchmitt Trigger3-State Buffer, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
483-6689
Mfr. Part No.:
74HC7541D,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels

8

Schmitt Trigger Input

Yes

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 2 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

6 V

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Length

13mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

2.45mm

COO (Country of Origin):
TH