Toshiba TC74VHC125FT, Quad, Quad Bus Buffer, 11.5 ns @ 3.3 V 8mA, 14-Pin TSSOP
- RS Stock No.:
- 465-2201
- Mfr. Part No.:
- TC74VHC125FT
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 465-2201
- Mfr. Part No.:
- TC74VHC125FT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5.4 x 4.4 x 1mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4.4mm | |
| Length | 5.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11.5 ns @ 3.3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5.4 x 4.4 x 1mm | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4.4mm | ||
Length 5.4mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
