Texas Instruments SN74HC541DW, Octal-Channel 3-State Octal Buffer & Line Driver, 20-Pin SOIC
- RS Stock No.:
- 229-7012
- Mfr. Part No.:
- SN74HC541DW
- Brand:
- Texas Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-7012
- Mfr. Part No.:
- SN74HC541DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74HC | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74HC | ||
Logic Function Buffer, Line Driver | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Package Type SOIC | ||
Pin Count 20 | ||
