Toshiba TC7SZ34F Non-Inverting CMOS Schmitt Buffer, 5-Pin SOT-25
- RS Stock No.:
- 171-3098
- Mfr. Part No.:
- TC7SZ34F
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3098
- Mfr. Part No.:
- TC7SZ34F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Non-Inverting | |
| Number of Channels | 1 | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11 ns @ 15 pF | |
| Dimensions | 2.9 x 1.6 x 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Propagation Delay Test Condition | 15pF | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Non-Inverting | ||
Number of Channels 1 | ||
Input Type CMOS | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Maximum Propagation Delay Time @ Maximum CL 11 ns @ 15 pF | ||
Dimensions 2.9 x 1.6 x 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Propagation Delay Test Condition 15pF | ||
Minimum Operating Supply Voltage 1.65 V | ||
Height 1.05mm | ||
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
