Toshiba TC7SET34F Non-Inverting CMOS, TTL Schmitt Buffer, 5-Pin SOT-25
- RS Stock No.:
- 171-3011
- Mfr. Part No.:
- TC7SET34F
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3011
- Mfr. Part No.:
- TC7SET34F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | Non-Inverting | |
| Number of Channels | 1 | |
| Input Type | CMOS | |
| Output Type | CMOS, TTL | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2.9 x 1.6 x 1.05mm | |
| Width | 1.6mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +125 °C | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function Non-Inverting | ||
Number of Channels 1 | ||
Input Type CMOS | ||
Output Type CMOS, TTL | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 13.5 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2.9 x 1.6 x 1.05mm | ||
Width 1.6mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Non-Inverter
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 5.0 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
5.5 V tolerant inputs
High speed operation: tpd = 5.0 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Compatible with TTL outputs: VIL = 0.8 V (max)
VIH = 2.0 V (min)
5.5 V tolerant inputs
