DiodesZetex 74HCT126S14-13, Quad-Channel Inverting3-State Buffer, 14-Pin SOIC
- RS Stock No.:
- 169-7244
- Mfr. Part No.:
- 74HCT126S14-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-7244
- Mfr. Part No.:
- 74HCT126S14-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Family | HCT | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 38 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 8.74 x 3.99 x 1.48mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Height | 1.48mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.99mm | |
| Length | 8.74mm | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Family HCT | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Maximum Propagation Delay Time @ Maximum CL 38 ns @ 50 pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 8.74 x 3.99 x 1.48mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Height 1.48mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.99mm | ||
Length 8.74mm | ||
Propagation Delay Test Condition 50pF | ||
- COO (Country of Origin):
- CN
