Texas Instruments SN74AUC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6390
Mfr. Part No.:
SN74AUC1G17DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AUC

Logic Function

Schmitt Trigger Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum High Level Output Current

-9mA

Maximum Low Level Output Current

9mA

Maximum Propagation Delay Time @ Maximum CL

2.5 ns @ 2.5 V

Maximum Operating Supply Voltage

2.7 V

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-40 °C

Width

1.6mm

Propagation Delay Test Condition

30pF

Length

2.9mm

Minimum Operating Supply Voltage

0.8 V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY