- RS Stock No.:
- 581-944
- Mfr. Part No.:
- TC7WH34FU(TE12L,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-944
- Mfr. Part No.:
- TC7WH34FU(TE12L,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
TC7WH Series
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | Buffer |
Number of Channels | 3 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Width | 2.8mm |
Length | 2.9mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Height | 1.1mm |
Minimum Operating Temperature | -40 °C |