Toshiba TC7SH34FE(TE85L,F) Non-Inverting Buffer, 5-Pin SON
- RS Stock No.:
- 581-506
- Mfr. Part No.:
- TC7SH34FE(TE85L,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 581-506
- Mfr. Part No.:
- TC7SH34FE(TE85L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHC | |
| Logic Function | Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V | |
| Dimensions | 1.6 x 1.2 x 0.55mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.55mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHC | ||
Logic Function Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.6 ns @ 3.3 V | ||
Dimensions 1.6 x 1.2 x 0.55mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Width 1.2mm | ||
Length 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.55mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- JP
