- RS Stock No.:
- 256-6143
- Mfr. Part No.:
- CPY20-E02A1
- Brand:
- Endress+Hauser
5 In stock - FREE next working day delivery available
3 available from Europe for delivery within 2 working day(s).
Added
Price Each
£13.39
(exc. VAT)
£16.07
(inc. VAT)
Units | Per unit |
1 + | £13.39 |
- RS Stock No.:
- 256-6143
- Mfr. Part No.:
- CPY20-E02A1
- Brand:
- Endress+Hauser
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Endress+Hausers highly precise pH buffers and reproducibility of the buffers which help you optimize the pH value in your process and maximize the yield and quality of your product.
Easily accessible
Improve the reliability
High accuracy
Improve the reliability
High accuracy
Specifications
Attribute | Value |
---|---|
Solution Type | pH |
Pack Quantity | 250ml |
Pack Type | Bottle |
Solution Strength pH | 7pH |
- RS Stock No.:
- 256-6143
- Mfr. Part No.:
- CPY20-E02A1
- Brand:
- Endress+Hauser
Related links
- Burkert 418543 pH Buffer Solution 10.01
- Burkert 418541 pH Buffer Solution 7
- Hanna Instruments HI-7004/1L Buffer Solution 4.01pH
- Hanna Instruments HI7020L Buffer Solution, 500ml Bottle
- Hanna Instruments HI-7061L Buffer Solution, 500ml Bottle
- Hanna Instruments HI7032L Buffer Solution, 500ml Bottle
- Burkert 418540 pH Buffer Solution 4.01
- Endress+Hauser CPY20-E10A1 Buffer Solution 7pH