Texas Instruments, TPS54320RHLRStep-Down Switching Regulator, 1-Channel 3A Adjustable 14-Pin, VQFN
- RS Stock No.:
- 921-3053
- Mfr. Part No.:
- TPS54320RHLR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-3053
- Mfr. Part No.:
- TPS54320RHLR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 3A | |
Maximum Output Voltage | 15 V | |
Regulator Function | Buck | |
Minimum Output Voltage | 0.8 V | |
Minimum Input Voltage | 1.6 V | |
Maximum Input Voltage | 17 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 14 | |
Maximum Switching Frequency | 1320 kHz | |
Package Type | VQFN | |
Switching Regulator | Yes | |
Maximum Operating Temperature | +150 °C | |
Height | 0.95mm | |
Width | 3.65mm | |
Dimensions | 3.65 x 3.65 x 0.95mm | |
Length | 3.65mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 15 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 1.6 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 14 | ||
Maximum Switching Frequency 1320 kHz | ||
Package Type VQFN | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +150 °C | ||
Height 0.95mm | ||
Width 3.65mm | ||
Dimensions 3.65 x 3.65 x 0.95mm | ||
Length 3.65mm | ||
Minimum Operating Temperature -40 °C | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.