- RS Stock No.:
- 920-3621
- Mfr. Part No.:
- LM2672M-12/NOPB
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 920-3621
- Mfr. Part No.:
- LM2672M-12/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 260 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |