Texas Instruments, LM5008MM/NOPB Adjustable Switching Regulator, 1-Channel 350mA Adjustable 8-Pin, MSOP
- RS Stock No.:
- 920-3340
- Mfr. Part No.:
- LM5008MM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 920-3340
- Mfr. Part No.:
- LM5008MM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 350mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 9.5 V |
Maximum Input Voltage | 95 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 50 → 600 kHz |
Pin Count | 8 |
Package Type | MSOP |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.86mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |