Monolithic Power Systems (MPS), MP1475DJ-LF-P Sync Buck Converter, 1-Channel 3A Adjustable 8-Pin, TSOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
917-5841
Mfr. Part No.:
MP1475DJ-LF-P
Brand:
Monolithic Power Systems (MPS)
Find similar products by selecting one or more attributes.
Select all

Brand

Monolithic Power Systems (MPS)

Maximum Output Current

3A

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

16 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

570 kHz

Package Type

TSOT-23

Switching Regulator

Yes

Load Regulation

3 %

Dimensions

3 x 1.7 x 0.9mm

Minimum Operating Temperature

-40 °C

Width

1.7mm

Height

0.9mm

Length

3mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN

DC-DC Step-Down Converter Switching Regulators, Monolithic Power Systems



DC-DC Power Conversion, Monolithic Power Systems