Texas Instruments, TPS62182YZFT DC-DC Converter, 1-Channel 6A Adjustable 24-Pin, BGA
- RS Stock No.:
- 914-3119P
- Mfr. Part No.:
- TPS62182YZFT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 914-3119P
- Mfr. Part No.:
- TPS62182YZFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.9 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 15 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 24 | |
| Package Type | BGA | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.04 %/A | |
| Dimensions | 2.13 x 3.13 x 0.275mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.275mm | |
| Length | 2.13mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.13mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.9 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 15 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 24 | ||
Package Type BGA | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.04 %/A | ||
Dimensions 2.13 x 3.13 x 0.275mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.275mm | ||
Length 2.13mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.13mm | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
