Texas Instruments, TPS544B20RVFT DC-DC Converter, 1-Channel 20A Adjustable 40-Pin, QFN
- RS Stock No.:
- 914-3106
- Mfr. Part No.:
- TPS544B20RVFT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-3106
- Mfr. Part No.:
- TPS544B20RVFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 20A | |
Maximum Output Voltage | 5.5 V | |
Regulator Function | Step Down | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 18 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 40 | |
Maximum Switching Frequency | 575 kHz | |
Package Type | QFN | |
Switching Regulator | Yes | |
Line Regulation | 0.5 % | |
Load Regulation | 0.5 % | |
Width | 5.15mm | |
Maximum Operating Temperature | +125 °C | |
Length | 7.15mm | |
Height | 1.47mm | |
Dimensions | 7.15 x 5.15 x 1.47mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 18 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 40 | ||
Maximum Switching Frequency 575 kHz | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Width 5.15mm | ||
Maximum Operating Temperature +125 °C | ||
Length 7.15mm | ||
Height 1.47mm | ||
Dimensions 7.15 x 5.15 x 1.47mm | ||
Minimum Operating Temperature -40 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.