Texas Instruments, LM46000PWPT DC-DC Converter, 1-Channel 500mA Adjustable 16-Pin, SSOP
- RS Stock No.:
- 914-2970
- Mfr. Part No.:
- LM46000PWPT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 914-2970
- Mfr. Part No.:
- LM46000PWPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 28 V | |
| Regulator Function | Step Down, Synchronous Voltage Converter | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 2200 kHz | |
| Package Type | SSOP | |
| Switching Regulator | Yes | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 28 V | ||
Regulator Function Step Down, Synchronous Voltage Converter | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 60 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 2200 kHz | ||
Package Type SSOP | ||
Switching Regulator Yes | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
