- RS Stock No.:
- 910-1492
- Mfr. Part No.:
- MIC3385YHL-TR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 910-1492
- Mfr. Part No.:
- MIC3385YHL-TR
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MIC3385 Inductorless Buck Regulator
A high efficiency inductorless step-down (buck) PWM switching regulator that features a low-dropout standby mode that draws only 18μA of quiescent current. The LDO mode extends battery life whilst avoiding the spurious noise and high ripple which is introduced with pulse skipping or burst-mode switching regulators.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 1.02 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.98 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 8800 kHz |
Pin Count | 14 |
Package Type | MLF |
Switching Regulator | Yes |
Line Regulation | 0.13 % |
Load Regulation | 0.2 % |
Width | 3mm |
Dimensions | 3.5 x 3 x 0.88mm |
Length | 3.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Height | 0.88mm |
- RS Stock No.:
- 910-1492
- Mfr. Part No.:
- MIC3385YHL-TR
- Brand:
- Microchip