Analog Devices, LTM4637EV#PBFStep-Down Switching Regulator, 1-Channel 20A Adjustable 133-Pin, LGA
- RS Stock No.:
- 906-3369
- Mfr. Part No.:
- LTM4637EV#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3369
- Mfr. Part No.:
- LTM4637EV#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 5.5 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 20 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 850 kHz | |
| Pin Count | 133 | |
| Package Type | LGA | |
| Switching Regulator | Yes | |
| Line Regulation | 0.06 %/V | |
| Load Regulation | 0.45 % | |
| Length | 15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 15 x 15 x 4.42mm | |
| Width | 15mm | |
| Height | 4.42mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 5.5 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 20 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 850 kHz | ||
Pin Count 133 | ||
Package Type LGA | ||
Switching Regulator Yes | ||
Line Regulation 0.06 %/V | ||
Load Regulation 0.45 % | ||
Length 15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 15 x 15 x 4.42mm | ||
Width 15mm | ||
Height 4.42mm | ||
