Linear Technology, LTM4601AIY#PBF DC-DC Converter, 1-Channel 14A 133-Pin, BGA
- RS Stock No.:
- 884-2534
- Mfr. Part No.:
- LTM4601AIY#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-2534
- Mfr. Part No.:
- LTM4601AIY#PBF
- Brand:
- Linear Technology
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linear Technology | |
Maximum Output Current | 14A | |
Maximum Output Voltage | 5 V | |
Regulator Function | Step Down | |
Minimum Output Voltage | 0.6 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 20 V | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 850 kHz | |
Pin Count | 133 | |
Package Type | BGA | |
Switching Regulator | Yes | |
Line Regulation | 0.3 % | |
Load Regulation | 1 % | |
Dimensions | 15 x 15 x 2.92mm | |
Width | 15mm | |
Maximum Operating Temperature | +85 °C | |
Length | 15mm | |
Height | 2.92mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Linear Technology | ||
Maximum Output Current 14A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 20 V | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 850 kHz | ||
Pin Count 133 | ||
Package Type BGA | ||
Switching Regulator Yes | ||
Line Regulation 0.3 % | ||
Load Regulation 1 % | ||
Dimensions 15 x 15 x 2.92mm | ||
Width 15mm | ||
Maximum Operating Temperature +85 °C | ||
Length 15mm | ||
Height 2.92mm | ||
Minimum Operating Temperature -40 °C | ||