onsemi, FAN5361UMP182X Switching Regulator, 1-Channel 600mA 6-Pin, UMLP
- RS Stock No.:
- 865-1079
- Mfr. Part No.:
- FAN5361UMP182X
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-1079
- Mfr. Part No.:
- FAN5361UMP182X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 600mA | |
Maximum Output Voltage | 1.82 V | |
Regulator Function | Step Down | |
Minimum Input Voltage | 2.3 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 6.6 MHz | |
Pin Count | 6 | |
Package Type | UMLP | |
Switching Regulator | Yes | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 2mm | |
Width | 2mm | |
Dimensions | 2 x 2 x 0.5mm | |
Height | 0.5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 600mA | ||
Maximum Output Voltage 1.82 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 6.6 MHz | ||
Pin Count 6 | ||
Package Type UMLP | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 2mm | ||
Width 2mm | ||
Dimensions 2 x 2 x 0.5mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- US
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor