onsemi, FAN53555UC00X Switching Regulator, 1-Channel 5A 20-Pin, WLCSP
- RS Stock No.:
- 865-0997
- Mfr. Part No.:
- FAN53555UC00X
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-0997
- Mfr. Part No.:
- FAN53555UC00X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 5A | |
Maximum Output Voltage | 1.2 V | |
Regulator Function | Step Down | |
Minimum Input Voltage | 2.5 V | |
Maximum Input Voltage | 5.5 V | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 20 | |
Maximum Switching Frequency | 2.75 MHz | |
Package Type | WLCSP | |
Switching Regulator | Yes | |
Line Regulation | 0.01 %/V | |
Load Regulation | -0.1 %/A | |
Height | 0.378mm | |
Width | 2mm | |
Dimensions | 1.6 x 2 x 0.378mm | |
Maximum Operating Temperature | +85 °C | |
Length | 1.6mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 1.2 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 20 | ||
Maximum Switching Frequency 2.75 MHz | ||
Package Type WLCSP | ||
Switching Regulator Yes | ||
Line Regulation 0.01 %/V | ||
Load Regulation -0.1 %/A | ||
Height 0.378mm | ||
Width 2mm | ||
Dimensions 1.6 x 2 x 0.378mm | ||
Maximum Operating Temperature +85 °C | ||
Length 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor