Texas Instruments, TPS62150RGTTStep-Down Switching Regulator, 1-Channel 1A Adjustable 16-Pin, QFN
- RS Stock No.:
- 825-6923
- Mfr. Part No.:
- TPS62150RGTT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.25
(exc. VAT)
£9.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.65 | £8.25 |
| 50 - 95 | £1.404 | £7.02 |
| 100 - 245 | £1.12 | £5.60 |
| 250 - 495 | £1.064 | £5.32 |
| 500 + | £1.01 | £5.05 |
*price indicative
- RS Stock No.:
- 825-6923
- Mfr. Part No.:
- TPS62150RGTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 0.9 V | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2.5 MHz | |
| Pin Count | 16 | |
| Package Type | QFN | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Length | 3.15mm | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Width | 3.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 0.9 V | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2.5 MHz | ||
Pin Count 16 | ||
Package Type QFN | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.05 %/A | ||
Length 3.15mm | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Width 3.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
