Texas Instruments, TPS62140ARGTTStep-Down Switching Regulator, 1-Channel 2A Adjustable 16-Pin, QFN
- RS Stock No.:
- 825-6905
- Mfr. Part No.:
- TPS62140ARGTT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-6905
- Mfr. Part No.:
- TPS62140ARGTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 0.9 V | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 2.5 MHz | |
| Package Type | QFN | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Length | 3.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Width | 3.15mm | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Maximum Output Current 2A | ||
| Maximum Output Voltage 6 V | ||
| Regulator Function Buck | ||
| Minimum Output Voltage 0.9 V | ||
| Minimum Input Voltage 3 V | ||
| Maximum Input Voltage 17 V | ||
| Output Type Adjustable | ||
| Mounting Type Surface Mount | ||
| Number of Outputs 1 | ||
| Pin Count 16 | ||
| Maximum Switching Frequency 2.5 MHz | ||
| Package Type QFN | ||
| Line Regulation 0.02 %/V | ||
| Load Regulation 0.05 %/A | ||
| Length 3.15mm | ||
| Minimum Operating Temperature -40 °C | ||
| Height 0.95mm | ||
| Width 3.15mm | ||
| Dimensions 3.15 x 3.15 x 0.95mm | ||
| Maximum Operating Temperature +85 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
