Texas Instruments, TPS54620RHLRStep-Down Switching Regulator, 1-Channel 6A Adjustable 14-Pin, QFN
- RS Stock No.:
- 825-6850
- Mfr. Part No.:
- TPS54620RHLR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-6850
- Mfr. Part No.:
- TPS54620RHLR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 15 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 1.6 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 14 | |
| Maximum Switching Frequency | 1.6 MHz | |
| Package Type | QFN | |
| Switching Regulator | Yes | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Length | 3.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.65 x 3.65 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 15 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 1.6 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 14 | ||
Maximum Switching Frequency 1.6 MHz | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Width 3.65mm | ||
Height 0.95mm | ||
Length 3.65mm | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.65 x 3.65 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
