Texas Instruments, TPS5430DDARStep-Down Switching Regulator, 1-Channel 3A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 825-6835
- Mfr. Part No.:
- TPS5430DDAR
- Brand:
- Texas Instruments
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
£1.638
(exc. VAT)
£1.966
(inc. VAT)
- RS Stock No.:
- 825-6835
- Mfr. Part No.:
- TPS5430DDAR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 31 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 1.22 V | |
| Minimum Input Voltage | 5.5 V | |
| Maximum Input Voltage | 36 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 600 kHz | |
| Package Type | SOIC | |
| Height | 1.55mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.55mm | |
| Width | 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 31 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 1.22 V | ||
Minimum Input Voltage 5.5 V | ||
Maximum Input Voltage 36 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 600 kHz | ||
Package Type SOIC | ||
Height 1.55mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.55mm | ||
Width 4mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SOIC
- Allegro Microsystems 1-Channel 3A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, PSOP
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SO PowerPAD
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SO PowerPAD

