Texas Instruments, TLV62150RGTT DC-DC Converter, 1-Channel 1A Adjustable 16-Pin, QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-3681
Mfr. Part No.:
TLV62150RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

5 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.9 V

Minimum Input Voltage

4 V

Maximum Input Voltage

17 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

2.5 MHz

Package Type

QFN

Line Regulation

0.02 %/V

Load Regulation

0.05 %/A

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Height

0.95mm

Width

3.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.