Texas Instruments, TLV62090RGTT DC-DC Converter, 1-Channel 3A Adjustable 16-Pin, QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-3671
Mfr. Part No.:
TLV62090RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.5 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

16

Maximum Switching Frequency

1.4 MHz

Package Type

QFN

Line Regulation

0.016 %/V

Load Regulation

0.04 %/A

Dimensions

3.15 x 3.15 x 0.95mm

Width

3.15mm

Height

0.95mm

Length

3.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.