Texas Instruments, LM25011AQ1MY/NOPBStep-Down Switching Regulator, 1-Channel 2A Adjustable 10-Pin, MSOP
- RS Stock No.:
- 824-6712
- Mfr. Part No.:
- LM25011AQ1MY/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6712
- Mfr. Part No.:
- LM25011AQ1MY/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 40 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 2.51 V | |
| Minimum Input Voltage | 6 V | |
| Maximum Input Voltage | 42 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 10 | |
| Maximum Switching Frequency | 2 MHz | |
| Package Type | MSOP | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 3 x 3 x 0.86mm | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 40 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 2.51 V | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 42 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 10 | ||
Maximum Switching Frequency 2 MHz | ||
Package Type MSOP | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 3 x 3 x 0.86mm | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
