Texas Instruments, LM20123MHE/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 16-Pin, HTSSOP

Discontinued
Packaging Options:
RS Stock No.:
824-6709
Mfr. Part No.:
LM20123MHE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Maximum Output Voltage

5 V

Regulator Function

Buck

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.95 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1650 kHz

Pin Count

16

Package Type

HTSSOP

Switching Regulator

Yes

Load Regulation

0.08 %/A

Dimensions

5 x 4.4 x 0.9mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

4.4mm

Length

5mm

Height

0.9mm

Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.