Analog Devices, LTC3388EMSE-3#PBF Switching Regulator, 1-Channel 50mA Adjustable 10-Pin, MSOP
- RS Stock No.:
- 822-6550
- Mfr. Part No.:
- LTC3388EMSE-3#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 822-6550
- Mfr. Part No.:
- LTC3388EMSE-3#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 50mA | |
| Maximum Output Voltage | 3 V | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 20 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 10 | |
| Package Type | MSOP | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.86mm | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 50mA | ||
Maximum Output Voltage 3 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 20 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 10 | ||
Package Type MSOP | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.86mm | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
