Texas Instruments, LM25017MR/NOPB Switching Regulator, 1-Channel 650mA Adjustable 8-Pin, SO PowerPAD
- RS Stock No.:
- 813-6627
- Mfr. Part No.:
- LM25017MR/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-6627
- Mfr. Part No.:
- LM25017MR/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 650mA | |
| Maximum Output Voltage | 40 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.225 V | |
| Minimum Input Voltage | 7.5 V | |
| Maximum Input Voltage | 48 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1 MHz | |
| Pin Count | 8 | |
| Package Type | SO PowerPAD | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.47mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.47mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 650mA | ||
Maximum Output Voltage 40 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.225 V | ||
Minimum Input Voltage 7.5 V | ||
Maximum Input Voltage 48 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1 MHz | ||
Pin Count 8 | ||
Package Type SO PowerPAD | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.47mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.47mm | ||
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
