- RS Stock No.:
- 813-6618
- Mfr. Part No.:
- LM21212MH-1/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6618
- Mfr. Part No.:
- LM21212MH-1/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 12A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1.5 MHz |
Pin Count | 20 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Line Regulation | 0.1 %/V |
Load Regulation | 0.02 %/A |
Length | 6.5mm |
Dimensions | 6.5 x 4.4 x 1mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |